LB 6600 NI / 2.5 / 13 / BL | SCHÜTZINGER
4 mm socket, pin connection, CAT II, blue, LB 6600 NI / 2.5 / 13 / BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Available: 10 pcs.
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3796 €
50 pcs.
3.1773 €
100 pcs.
2.9869 €
250 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory socket, LB 6600 NI / 2.5 / 13 / BL, SCHÜTZINGE
Features
- With insulated copper conductor
- Socket Ø 4 mm
- Nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | pin connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Length | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |