LB 4-2 S NI / 40 / SW | SCHÜTZINGER
4 mm socket, pin connection, mounting Ø 6 mm, CAT II, black, LB 4-2 S NI / 40 / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.3320 €
50 pcs.
3.1297 €
100 pcs.
2.9393 €
250 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory socket Ø 4 mm
Features
- Suitable to install a permanent measuring point with a socket. For that the pin is screwed or clamped under
- Pin length 40 mm
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT II
- Rated current: 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | pin connection | |
| contact surface | nickel-plated | |
| Installation diameter | 6 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Length | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |