LB 4-1.5 S NI / 5 / SW | SCHÜTZINGER
4 mm socket, pin connection, CAT II, black, LB 4-1.5 S NI / 5 / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available: 14 pcs.
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1543 €
50 pcs.
1.0829 €
100 pcs.
1.0115 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory socket, LB 4-1.5 S NI / 5 / SW, SCHÜTZINGE
Features
- Suitable to install a permanent measuring point with a socket
- Pin length 5 mm
- Nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | pin connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Length | 29.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |