LB 2-1.5 NI / 5 / SW | SCHÜTZINGER
2 mm socket, pin connection, black, LB 2-1.5 NI / 5 / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
20 pcs.
0.9163 €
60 pcs.
0.8449 €
100 pcs.
0.7973 €
500 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory socket Ø 2 mm
Features
- Suitable to install a permanent measuring point with a socket. For that the pin is screwed under, clamped under or soldered on a printed circuit board
- Pin length 5 mm
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | black | |
| Connection | pin connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Length | 29.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |