KU 09 L NI / GE | SCHÜTZINGER
4 mm jack, solder connection, 2.5 mm², yellow, KU 09 L NI / GE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Available: 7 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4875 €
50 pcs.
1.4042 €
100 pcs.
1.3090 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
• for pressing into panels up to 6 mm thick
• hole Ø 6.8
• fixture using press-in tool WKZ EPB4
• contact parts nickel-plated
• tab 4,8 mm x 0,8 mm
• insulation PA 6.6 (Polyamid) UL94 - V2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Length | 47.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |