IBU 5568 NI / GR | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 7 mm, gray, IBU 5568 NI / GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4875 €
50 pcs.
1.4042 €
100 pcs.
1.3090 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Ø 4 mm
Features
- For insulated fixture
- With screwed insulated head
- Hole Ø 7.5 mm
- Tab can be bent up to 90° once
- For fixture in panels up to 5 mm thick
- Contat parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Tab: 4.8 mm x 0.8 mm
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | gray | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 7 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Length | 27.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |