IBU 401 NI / WS | SCHÜTZINGER
4 mm socket, solder connection, mounting Ø 7.5 mm, white, IBU 401 NI / WS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4280 € *
Available: 5 pcs.
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3209 €
50 pcs.
1.2138 €
100 pcs.
1.1424 €
500 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Ø 4 mm
Features
- For insulated fixture
- With screwed insulated head
- Hole Ø 7.5 mm
- Contact parts: nickel-plated
- Insulation: PA 6 (Polyamid)
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | white | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Installation diameter | 7.5 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Length | 24.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |