IBU 2011 NI / GN | SCHÜTZINGER
2 mm socket, solder connection, mounting Ø 5.1 mm, green, IBU 2011 NI / GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Available: 10 pcs.
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7612 €
50 pcs.
1.6303 €
100 pcs.
1.5232 €
500 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
• for insulated fixture
• with moulded head
• hole Ø 5.1 mm
• contact parts nickel-plated
• solder terminal up to 0.75 mm²
• insulation PA 6.6 (Polyamid)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | green | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Installation diameter | 5.1 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Length | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |