IBU 2011 NI / GE | SCHÜTZINGER

2 mm socket, solder connection, mounting Ø 5.1 mm, yellow, IBU 2011 NI / GE

Order No.: 86F0042
EAN: 4099889674408
MPN:
IBU 2011 NI / GE
99001830
Series: IBU
IBU 2011 NI / GE SCHÜTZINGER Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Available: 10 pcs.
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7612 €
50 pcs.
1.6303 €
100 pcs.
1.5232 €
500 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket
diameter 2 mm
Colour yellow
Connection solder connection
contact surface nickel-plated
Installation diameter 5.1 mm
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Length 17.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15