HSEB 3125 L NI / SW | SCHÜTZINGER

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, black, HSEB 3125 L NI / SW

Order No.: 86F0353
EAN: 4099889675795
MPN:
HSEB 3125 L NI / SW
99015600
Series: HSEB
HSEB 3125 L NI / SW SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 9 pcs.
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.4982 €
50 pcs.
4.2483 €
100 pcs.
3.9984 €
500 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale

High voltage safety socket Ø 4 mm

Features

  • For fixture in panels up to 13.5 mm thick
  • Fixed by: hexagon nut M12 x 0.75 and spring washer
  • Hole Ø 12.2+0.1 mm
  • Fixture using special tools MWZ 8 and open-end spanner SW14
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT IV max. 5000 V
  • Rated current: 16 A
Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour black
Connection flat plug connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 6000 V
Rated current 16 A
Rated category CAT IV
Touch safe Yes
Length 48 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No