HSEB 3125 L NI / BL | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT IV, blue, HSEB 3125 L NI / BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7481 € *
Available: 7 pcs.
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.4982 €
50 pcs.
4.2483 €
100 pcs.
3.9984 €
500 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale
High voltage safety socket Ø 4 mm
Features
- For fixture in panels up to 13.5 mm thick
- Fixed by: hexagon nut M12 x 0.75 and spring washer
- Hole Ø 12.2+0.1 mm
- Fixture using special tools MWZ 8 and open-end spanner SW14
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT IV max. 5000 V
- Rated current: 16 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 6000 V | |
| Rated current | 16 A | |
| Rated category | CAT IV | |
| Touch safe | Yes | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |