HSEB 3125 L AU / SW | SCHÜTZINGER
4 mm socket, solder/plug-in connection, CAT IV, black, HSEB 3125 L AU / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available: 3 pcs.
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.9266 €
50 pcs.
4.6291 €
100 pcs.
4.3435 €
500 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
High voltage safety threaded socket, HSEB 3125 L AU / SW, SCHÜTZINGER
High voltage safety threaded socket for fixture in panels up to 13.5 mm thick at max. 5 kV and up to 8 mm thick at max. 6 kV, fixed by: hexagon nut M12 x 0.75 and spring washer, hole Ø 12.2+0.1 mm.
Features
- Fixture using special tools MWZ 8 and open-end spanner
- Fits to our high voltage safety test lead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | solder/plug-in connection | |
| contact surface | gold-plated | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 16 A | |
| Rated category | CAT IV | |
| Touch safe | Yes | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |