FK 8 S NI / GE | SCHÜTZINGER
4 mm plug, screw connection, 2.5 mm², yellow, FK 8 S NI / GE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available: 9 pcs.
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.5942 €
50 pcs.
2.4514 €
100 pcs.
2.2967 €
500 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring cage connector
• straight, with screw connection up to 2.5 mm² conductor cross-section
• with cross plug socket
• with handle sleeve, unassembled
• contact parts nickel-plated
• handle sleeve TPE (Evoprene)
• for cable cross section up to 2.5 mm²
• for cable diameter up to 4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Length | 47.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |