FK 15 S NI / GN | SCHÜTZINGER
4 mm plug, screw connection, 1.0 mm², green, FK 15 S NI / GN
Order No.: 12F273
EAN: 4099889664454
MPN:
FK 15 S NI / GN
99022520
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, screw connection, 1.0-2.5 mm², green, FK 15 S NI / GN
Order No.: 22F7376
Manufacturer: SCHÜTZINGER
per pc. 2.0825 € *
Laboratory plugs, 4.0 mm, type Schützinger FK 15 S Ni/1/.
With add-on axial jack; Screw connection: up to 1.0 mm². Nickel-plated contact parts. Grip: PE. Rated voltage: 33 VAC/70 VDC. Rated current: 16 A. Contact resistance: 3.0 mohm. Operating temperatures: –25 to +75 °C.
Technical attributes (type, color): FK 15 S Ni/1/GN, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 1.0 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Touch safe | No | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |