FK 15 S NI / BL | SCHÜTZINGER
4 mm plug, screw connection, 1.0-2.5 mm², blue, FK 15 S NI / BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Available: 10 pcs.
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9635 €
50 pcs.
1.8445 €
100 pcs.
1.7136 €
250 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamella-basket plug, FK 15 S NI / BL, SCHÜTZINGER
The lamella-basket plug features a straight design, equipped with an inline socket and solder terminal, suitable for cables ranging from 1 to 2.5 mm². It is provided with a sleeve and is unassembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 1.0-2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Touch safe | No | |
| Stackable | No | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |