FK 15 L AU / BL | SCHÜTZINGER
4 mm plug, solder connection, 1.0-2.5 mm², blue, FK 15 L AU / BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.9155 €
50 pcs.
2.7132 €
100 pcs.
2.5228 €
250 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamella-basket plug, FK 15 L AU / BL, SCHÜTZINGER
The lamella basket is made of high-grade copper-beryllium and is characterized by its high current carrying capacity with minimal contact resistance and low self-heating. The plug connector is extremely robust, secure against vibration when plugged in, and guarantees excellent contact reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 1.0-2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Touch safe | No | |
| Stackable | No | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |