FK 1211 NI | SCHÜTZINGER
4 mm plug, screw connection, mounting Ø 4 mm, silver, FK 1211 NI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.2852 €
100 pcs.
1.2019 €
250 pcs.
1.1067 €
500 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamella-basket plug Ø 4 mm
Features
- 2-sided fastener, width across flats SW 5
- Thread M4 x 10
- Contact parts: nickel-plated
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 4 mm | |
| Colour | silver | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Installation diameter | 4 mm | |
| Rated Voltage | 33 VAC/70 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |