FK 1209 NI | SCHÜTZINGER

4 mm plug, screw connection, mounting Ø 4 mm, silver, FK 1209 NI

Order No.: 86F0014
EAN: 4099889674125
MPN:
FK 1209 NI
99000766
Series: FK
FK 1209 NI SCHÜTZINGER Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available: 16 pcs.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2971 €
100 pcs.
1.2376 €
250 pcs.
1.1305 €
500 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Lamella-basket plug Ø 4 mm

Features

  • 2-sided fastener, width across flats SW 4
  • Thread M4 x 6
  • Contact parts: vernickelt
  • Rated voltage: 33 VAC / 70 VDC
  • Rated current: 32 A
Technical specifications
Filter Property Value
Version panel plug
diameter 4 mm
Colour silver
Connection screw connection
contact surface nickel-plated
Installation diameter 4 mm
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Length 26 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No