EPB 6053 NI / GN | SCHÜTZINGER

2 mm socket, pin connection, green, EPB 6053 NI / GN

Order No.: 86F0957
EAN: 4099891974923
MPN:
EPB 6053 NI / GN
99014078
Series: EPB
EPB 6053 NI / GN SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 20 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
20 pcs.
0.6069 €
60 pcs.
0.5593 €
100 pcs.
0.5355 €
500 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Press-in socket, EPB 6053 NI / GN, SCHÜTZINGER

Press-in socket with a hole Ø 3.9 mm for pressing into panels up to 4 mm thick fixture using press-in tool.

Technical specifications
Filter Property Value
Version socket
diameter 2 mm
Colour green
Connection pin connection
contact surface nickel-plated
Rated Voltage 33 VAC/70 VDC
Rated current 10 A
Length 24.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15