EPB 6053 NI / BL | SCHÜTZINGER
2 mm socket, pin connection, blue, EPB 6053 NI / BL
Unit Price (€ / pc.)
0.6545 € *
Available: 19 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
20 pcs.
0.6069 €
60 pcs.
0.5593 €
100 pcs.
0.5355 €
500 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Press-in socket, EPB 6053 NI / BL, SCHÜTZINGER
Press-in socket with a hole Ø 3.9 mm for pressing into panels up to 4 mm thick fixture using press-in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | blue | |
| Connection | pin connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 33 VAC/70 VDC | |
| Rated current | 10 A | |
| Length | 24.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |