BU 404 NI | SCHÜTZINGER
4 mm socket, solder connection, mounting Ø 6.1 mm, silver, BU 404 NI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available: 6 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
20 pcs.
1.3566 €
60 pcs.
1.2376 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Ø 4 mm
Features
- For fixture in panels from 1.5 mm up to 11 mm thick
- Not insulated
- Hole Ø 6.1 mm
- Contact parts: nickel-plated
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 16 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | silver | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Installation diameter | 6.1 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Touch safe | No | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |