BU 24 NI | SCHÜTZINGER
2 mm socket, solder connection, mounting Ø 4.1 mm, BU 24 NI
Socket, BU 24 NI, SCHÜTZINGER
The socket is an uninsulated hole with a diameter of 4.1 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Installation diameter | 4.1 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 12 A | |
| Touch safe | No | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |