BU 2244 S NI / RT | SCHÜTZINGER
4 mm socket, screw connection, mounting Ø 6 mm, CAT II, red, BU 2244 S NI / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
20 pcs.
2.2372 €
60 pcs.
2.0944 €
100 pcs.
1.9754 €
500 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Ø 4 mm
Features
- With internal hexagon for 3 mm allen key to assist tightening
- Safety lamella-basket plugs with rigid sleeve can be used
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT II
- Rated current: 32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Installation diameter | 6 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Length | 30.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |