BU 20 NI | SCHÜTZINGER
2 mm socket, solder connection, mounting Ø 4.1 mm, BU 20 NI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available: 2 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
50 pcs.
1.9635 €
100 pcs.
1.8445 €
500 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, BU 20 NI, SCHÜTZINGER
The socket is an uninsulated hole with a diameter of 4.1 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Installation diameter | 4.1 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |