BU 20 AG | SCHÜTZINGER
2 mm socket, solder connection, mounting Ø 4.1 mm, silver, BU 20 AG
Order No.: 86F0009
EAN: 4099889674071
MPN:
BU 20 AG
99000457
This item is no longer available.
As an alternative, we recommend the following item:
2 mm socket, solder connection, mounting Ø 4.1 mm, BU 20 NI
Order No.: 25F930
Manufacturer: SCHÜTZINGER
per pc. 2.3086 € *
• for insulated fixture
• with moulded head
• hole Ø 5.1 mm
• contact parts nickel-plated
• solder terminal up to 0.75 mm²
• insulation PA 6.6 (Polyamid)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | silver | |
| Connection | solder connection | |
| contact surface | silver-plated | |
| Installation diameter | 4.1 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |