HFS 13-52 VZ | SCHÜTZINGER
HFS 13 plug 75 Ω, solder connection, straight, HFS 13-52 VZ
RF Connector with integrated strain relief, type Schützinger HFS 13-52 VZ.
All metal, for cable outer diameters up to 7.8 mm, solder terminals; Wave impedance: 50 to 75 ohm. Housing material: nickel-plated brass. Contact parts material: silver-plated brass. Insulating parts material: PTFE.
Type: HFS 13–52 VZ, RF connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | HFS 13 | |
| Design | straight | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |