HFS 13-50 | SCHÜTZINGER
HFS 13 plug 75 Ω, solder connection, straight, HFS 13-50
RF Connector, series 4/13, type Schützinger HFS 13/50.
Compliant with DIN 47283; Wave impedance: 50 to 75 ohm. Insulator: polystyrene IV. Metal parts: nickel-plated brass. Contact parts: brass, silver-plated. Cable diameter: max. 5.5 mm. Contact: multiple spring wire plug, solder terminal.
Type: HFS 13/50, plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | HFS 13 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |