HFB 13-62 V ISOL | SCHÜTZINGER
HFB 13 panel socket 75 Ω, solder connection, straight, HFB 13-62 V ISOL
RF panel sockets for fully insulated installation, type Schützinger HFB 13-62 V ISOL.
Fully insulated flange and solder connection; Wave impedance: 50 to 75 ohm. Housing material: nickel-plated brass. Flange: polystyrene. Contact parts: silver-plated brass. Insulating parts: PTFE.
Type: HFB 13–62 V ISOL, RF panel socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | HFB 13 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |