SDK 800 / GNGE | SCHÜTZINGER
Quick pressure clamp, yellow/green, 300 V, 16 A, solder connection/cable lug, nickel-plated, SDK 800 / GNGE
Unit Price (€ / pc.)
8.9012 € *
Available: 17 pcs.
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
8.4371 €
50 pcs.
7.9611 €
100 pcs.
7.4970 €
250 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick pressure clamp, SDK 800 / GNGE, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of stranded wires and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 5.0 mm thick) with yellow housing and green push button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | yellow/green | |
| Rated Voltage | 300 V | |
| Rated current | 16 A | |
| Installation diameter | 10 mm | |
| Connection | solder connection/cable lug | |
| contact surface | nickel-plated | |
| Length | 52.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |