SDK 502 / OR | SCHÜTZINGER
Quick pressure clamp, 4 mm, orange, 30 VAC/60 VDC, 16 A, 4 mm plug, nickel-plated, SDK 502 / OR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Available: 10 pcs.
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.6878 €
50 pcs.
6.1404 €
100 pcs.
5.7834 €
250 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick pressure clamp, SDK 502 / OR, SCHÜTZINGER
Quick pressure clamp for fast and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | orange | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Connection | 4 mm plug | |
| contact surface | nickel-plated | |
| Length | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |