POL 6718 NI / GE | SCHÜTZINGER
Pole terminal, 4 mm, yellow, 30 VAC/60 VDC, 36 A, solder connection/cable lug, nickel-plated, POL 6718 NI / GE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9377 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.5569 €
50 pcs.
6.1761 €
100 pcs.
5.7953 €
250 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, POL 6718 NI / GE, SCHÜTZINGER
For 4.0 mm plugs, solder terminals, radial cable quick-connect (2.0 mm), insulating rings, captive head; Rated voltage: 33 VAC/70 VDC. Rated current: 36 A. Contact resistance: max. 20 mohm. Contact material: nickel-plated brass. Insulating parts: POM. Operating temperatures: -20 to +80 °C.
Type: POL 6718/yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | yellow | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 36 A | |
| Installation diameter | 11 mm | |
| Connection | solder connection/cable lug | |
| contact surface | nickel-plated | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |