POL 631 L / SW | SCHÜTZINGER

Pole terminal, 4 mm, black, 1000 V, 63 A, M6 threaded bolt, nickel-plated, POL 631 L / SW

Order No.: 86F0277
EAN: 4099889681963
MPN:
POL 631 L / SW
99011072
Series: POL
POL 631 L / SW SCHÜTZINGER Binding Posts
Image may differ
Unit Price (€ / pc.)
18.9448 € *
Available: 12 pcs.
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9448 €
10 pcs.
17.8619 €
25 pcs.
16.7790 €
50 pcs.
15.6961 €
100 pcs.
14.6132 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal post, POL 631 L / SW, SCHÜTZINGE

Terminal post with captive toggle head.

Technical specifications
Filter Property Value
diameter 4 mm
Colour black
Rated Voltage 1000 V
Rated current 63 A
Installation diameter 31 mm
Connection M6 threaded bolt
contact surface nickel-plated
Length 58 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No