POL 631 L / RT | SCHÜTZINGER
Pole terminal, 4 mm, red, 1000 V, 63 A, M6 threaded bolt, nickel-plated, POL 631 L / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9448 € *
Available: 3 pcs.
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9448 €
10 pcs.
17.8619 €
25 pcs.
16.7790 €
50 pcs.
15.6961 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal post, POL 631 L / RT, SCHÜTZINGE
Terminal post with captive toggle head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | red | |
| Rated Voltage | 1000 V | |
| Rated current | 63 A | |
| Installation diameter | 31 mm | |
| Connection | M6 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |