POL 201 L / RT | SCHÜTZINGER
Pole terminal, 4 mm, red, 1000 V, 100 A, solder connection/cable lug, POL 201 L / RT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.1195 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
88.12 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1195 €
5 pcs.
81.3365 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal post, POL 201 L / RT, SCHÜTZINGER
The POL 201 L / RT is a terminal post with unscrewable toggle head and a maximum conducting wall thickness 9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | red | |
| Rated Voltage | 1000 V | |
| Rated current | 100 A | |
| Installation diameter | 23 mm | |
| Connection | solder connection/cable lug | |
| Length | 143 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |