POL 201 L / BL | SCHÜTZINGER

Pole terminal, 4 mm, blue, 1000 V, 100 A, solder connection/cable lug, POL 201 L / BL

Order No.: 30F569
EAN: 4099891966287
MPN:
POL 201 L / BL
99008547
Series: POL
POL 201 L / BL SCHÜTZINGER Binding Posts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.1195 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
88.12 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1195 €
5 pcs.
81.3365 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal post, POL 201 L / BL, SCHÜTZINGER

The POL 201 L / BL is a terminal post with unscrewable toggle head and a maximum conducting wall thickness 9 mm.

Technical specifications
Filter Property Value
diameter 4 mm
Colour blue
Rated Voltage 1000 V
Rated current 100 A
Installation diameter 23 mm
Connection solder connection/cable lug
Length 143 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes