POL 102 / SW | SCHÜTZINGER
Pole terminal, 4 mm, black, 1000 V, 100 A, M8 threaded bolt, nickel-plated, POL 102 / SW
Unit Price (€ / pc.)
29.0360 € *
Available: 16 pcs.
Total Price:
29.04 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0360 €
5 pcs.
28.2506 €
10 pcs.
26.6798 €
50 pcs.
25.1090 €
100 pcs.
23.5382 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, POL 102 / SW, SCHÜTZINGER
For 4.0 mm plugs. With insulating rings and captive toggle; Rated voltage: 1000 V. Rated current: 100 A. Contact resistance: max. 0.4 mohm. Operating temperatures: -25 to +115 °C.
Type: POL 102, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | black | |
| Rated Voltage | 1000 V | |
| Rated current | 100 A | |
| Installation diameter | 45 mm | |
| Connection | M8 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |