POL 102 L / GNGE | SCHÜTZINGER
Pole terminal, 4 mm, yellow/green, 1000 V, 100 A, solder connection/cable lug, POL 102 L / GNGE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8107 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.81 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8107 €
5 pcs.
25.0257 €
10 pcs.
23.2407 €
25 pcs.
22.3482 €
50 pcs.
21.4438 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal post, POL 102 L / GNGE, SCHÜTZINGER
The POL 102 L / GNGE is a terminal post with unscrewable toggle head and a maximum wall thickness for conduction of 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | yellow/green | |
| Rated Voltage | 1000 V | |
| Rated current | 100 A | |
| Installation diameter | 14.4 mm | |
| Connection | solder connection/cable lug | |
| Length | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |