ESD 798 / GNGE | SCHÜTZINGER
Quick pressure clamp, 12.5 mm, yellow/green, 300 V, 16 A, faston plug, nickel-plated, ESD 798 / GNGE
Unit Price (€ / pc.)
7.6874 € *
Available: 19 pcs.
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
20 pcs.
7.1043 €
60 pcs.
6.5331 €
100 pcs.
6.1523 €
250 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick pressure clamp, ESD 798 / GNGE, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of stranded wires and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 7.0 mm thick), with yellow housing and green push button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 12.5 mm | |
| Colour | yellow/green | |
| Rated Voltage | 300 V | |
| Rated current | 16 A | |
| Installation diameter | 12.6 mm | |
| Connection | faston plug | |
| contact surface | nickel-plated | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |