ESD 498 / VI | SCHÜTZINGER
Quick pressure clamp, 12.5 mm, purple, 33 VAC/70 VDC, 16 A, faston plug, nickel-plated, ESD 498 / VI
No longer in assortment
Unit Price (€ / pc.)
3.3915 € *
Available: 1 pcs.
Quick pressure clamp, ESD 498 / VI, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 7.0 mm thick).
Technical specifications
Filter | Property | Value |
---|---|---|
diameter | 12.5 mm | |
Colour | purple | |
Rated Voltage | 33 VAC/70 VDC | |
Rated current | 16 A | |
Installation diameter | 12.6 mm | |
Connection | faston plug | |
contact surface | nickel-plated | |
Length | 44 mm |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Bag with 20 pieces |
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
RoHS conform | Yes |