ESD 498 / RT | SCHÜTZINGER
Quick pressure clamp, 12.5 mm, red, 30 VAC/60 VDC, 16 A, faston plug, nickel-plated, ESD 498 / RT
Unit Price (€ / pc.)
6.6878 € *
Available: 12 pcs.
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
20 pcs.
6.0809 €
60 pcs.
5.6287 €
100 pcs.
5.1765 €
500 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick pressure clamp, ESD 498 / RT, SCHÜTZINGER
Quick pressure clamp for quick and secure contacting of strands and wires, without tools, vibration-resistant thanks to inserted gill plate, easy to release. Fully insulated, for metal front panels (0.8 to 7.0 mm thick).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 12.5 mm | |
| Colour | red | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Installation diameter | 12.6 mm | |
| Connection | faston plug | |
| contact surface | nickel-plated | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |