ZPK 8188 NI / SW | SCHÜTZINGER
Meter test terminal, black, max. 6 mm, L 68 mm, CAT II, socket 4 mm, ZPK 8188 NI / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.1999 €
50 pcs.
5.8191 €
100 pcs.
5.4502 €
250 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Meter test terminal block, ZPK 8188 NI / SW, SCHÜTZINGE
Meter test terminal block for quick test connection to electric meter, spring clip for Ø 6 mm, socket Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 6 mm | |
| Connection | socket 4 mm | |
| Colour | black | |
| Contact material | steel | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 1 A | |
| Length | 68 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |