SKPS 7630 NI / SW | SCHÜTZINGER
Safety clamp test probe, black, max. 11.5 mm, L 156 mm, CAT III, socket 4 mm, SKPS 7630 NI / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5850 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.59 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5850 €
5 pcs.
24.1332 €
10 pcs.
22.6695 €
25 pcs.
21.2058 €
50 pcs.
19.7302 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety clamp test probe, SKPS 7630 NI / SW, SCHÜTZINGE
Safety clamp test probe with crocodile jaws to tap electric conductor, socket Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 11.5 mm | |
| Connection | socket 4 mm | |
| Colour | black | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Length | 156 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |