SKPS 6780 NI / RT | SCHÜTZINGER
Safety clamp test probe, red, max. 5 mm, L 163 mm, CAT II, socket 4 mm, SKPS 6780 NI / RT
Unit Price (€ / pc.)
12.9234 € *
Available: 10 pcs.
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
10 pcs.
12.2094 €
25 pcs.
11.4954 €
50 pcs.
10.7814 €
100 pcs.
10.0555 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety clamp test probe, SKPS 6780 NI / RT, SCHÜTZINGE
Safety clamp test probe with stainless steel spring wire grip in a flexible shaft to clasp pins and wires in inaccessible places, socket Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 5 mm | |
| Connection | socket 4 mm | |
| Colour | red | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 6 A | |
| Length | 163 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |