SAK 9230 NI / GN | SCHÜTZINGER
Safety alligator clip, green, max. 34 mm, L 88.5 mm, CAT III, CAT IV, socket 4 mm, SAK 9230 NI / GN
NCNR (non cancelable / non returnable)
Crocodile clip, SAK 9230 NI / GN, SCHÜTZINGER
The SAK 9230 NI / GN is a safety crocodile clip with innovative spring technology without torsion spring the exceptional spring technology ensures reliable and long-lasting, the operation optimal ergonomics and haptics enables pleasant and comfortable handling and fits comfortably in the hand.
This product offers reliable holding force, even at long measuring distances, even for the finest wires thanks to crocodile jaw technology, with Ø 4 mm plug connection to accommodate Ø 4 mm safety plugs.
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 34 mm | |
| Connection | socket 4 mm | |
| Colour | green | |
| contact surface | nickel-plated | |
| Rated category | CAT III, CAT IV | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Length | 88.5 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |