SAK 6715 NI / 2 / SW | SCHÜTZINGER
Safety alligator clip, black, max. 8 mm, L 50 mm, CAT II, socket 4 mm, SAK 6715 NI / 2 / SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
20 pcs.
4.9980 €
60 pcs.
4.7005 €
100 pcs.
4.4149 €
200 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Crocodile clip, SAK 6715 NI / 2 / SW, SCHÜTZINGER
Safety crocodile clip, insulated, socket Ø 2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 8 mm | |
| Connection | socket 4 mm | |
| Colour | black | |
| Contact material | PA | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 10 A | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |