SAK 6674 NI / GNGE | SCHÜTZINGER
Safety alligator clip, green/yellow, max. 15 mm, L 91 mm, CAT III, socket 4 mm, SAK 6674 NI / GNGE
Order No.: 86F0281
EAN: 4099889683783
MPN:
SAK 6674 NI / GNGE
99014774
This item is no longer available.
As an alternative, we recommend the following item:
Safety alligator clip, green/yellow, max. 34 mm, L 88.5 mm, CAT III, CAT IV, socket 4 mm, SAK 9230 NI / GNGE
Order No.: 35F3665
Manufacturer: SCHÜTZINGER
per pc. 7.0329 € *
Crocodile clip, SAK 6674 NI / GNGE, SCHÜTZINGE
Insulated safety crocodile clip, socket Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 15 mm | |
| Connection | socket 4 mm | |
| Colour | green/yellow | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Length | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |