SAK 6674 NI / GN | SCHÜTZINGER
Safety alligator clip, green, max. 15 mm, L 91 mm, CAT III, socket 4 mm, SAK 6674 NI / GN
Order No.: 86F0280
EAN: 4099889683776
MPN:
SAK 6674 NI / GN
99013411
This item is no longer available.
As an alternative, we recommend the following item:
Safety alligator clip, green, max. 34 mm, L 88.5 mm, CAT III, CAT IV, socket 4 mm, SAK 9230 NI / GN
Order No.: 35F3664
Manufacturer: SCHÜTZINGER
per pc. 8.6275 € *
Crocodile clip, SAK 6674 NI / GN, SCHÜTZINGE
Insulated safety crocodile clip, socket Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 15 mm | |
| Connection | socket 4 mm | |
| Colour | green | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Length | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |