AK 4732 CU | SCHÜTZINGER
Alligator clip, max. 8 mm, L 50 mm, socket 4 mm, AK 4732 CU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Available: 10 pcs.
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4748 €
50 pcs.
3.2725 €
100 pcs.
3.0702 €
250 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Crocodile clip, AK 4732 CU, SCHÜTZINGE
Not insulated crocodile clip, socket terminal Ø 4 mm and additional screw terminal. Protective flexible vinyl insulator available (TÜ 4023).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 8 mm | |
| Connection | socket 4 mm | |
| Contact material | copper | |
| Rated Voltage | 33 VAC/70 VDC | |
| Rated current | 10 A | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |