AK 305 NI | SCHÜTZINGER
Alligator clip, silver, max. 8 mm, L 50 mm, socket 4 mm, AK 305 NI
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2614 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Crocodile clip, AK 305 NI, SCHÜTZINGER
Not insulated crocodile clip, socket Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 8 mm | |
| Connection | socket 4 mm | |
| Colour | silver | |
| Contact material | steel | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |