NPS1 | SCHROFF
Sensor for PDU, Temperature Sensor
Order No.: 85H6782
EAN: 4036088221293
MPN:
NPS1
Unit Price (€ / pc.)
92.1060 € *
Standard delivery time from the manufacturer is: 4 Weeks
External sensors with 2 m or 4 m cable. Low profile with magnetic base for easy mounting on the cabinet. The sensor pair can be connected to a single PDU counter of the RP3000, RP2000, RP1500 and RP1500 series. Plug&Play type. Temperature sensors or temperature and humidity sensors have a low profile, with magnetic base for easy mounting in the cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature probe |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |